MC35XS3400DHFK

NXP Semiconductors
841-MC35XS3400DHFK
MC35XS3400DHFK

Mfr.:

Description:
Power Switch ICs - Power Distribution ESWITCH GEN3 35

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,49 € 7,49 €
5,62 € 56,20 €
5,36 € 134,00 €
4,65 € 465,00 €
4,45 € 1.112,50 €
3,85 € 1.925,00 €
3,78 € 3.175,20 €
3,74 € 9.424,80 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Switch ICs - Power Distribution
RoHS:  
REACH - SVHC:
High Side
4 Output
39.75 A
100 mOhms
85 us
85 us
3 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
PQFN-24
MC12XS3
Tray
Brand: NXP Semiconductors
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Moisture Sensitive: Yes
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 840
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Part # Aliases: 934070473557
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99