MC34VR500VAES

NXP Semiconductors
771-MC34VR500VAES
MC34VR500VAES

Mfr.:

Description:
Switching Voltage Regulators Regulator, Buck, Quad with up to 4.5A Output and Triple User-programmable LDOs, QFN 56

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 234

Stock:
234 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,22 € 13,22 €
10,66 € 106,60 €
9,95 € 248,75 €
9,18 € 918,00 €
8,57 € 2.228,20 €
8,32 € 4.326,40 €
8,07 € 8.392,80 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-56
Buck
Adjustable
4.5 A
16 MHz
- 40 C
+ 105 C
MC34VR500
Tray
Brand: NXP Semiconductors
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Development Kit: KITVR500EVM
Input Voltage: 2.8 V to 4.5 V
Load Regulation: 0.4 mV/mA
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.8 V
Type: DC/DC Regulator
Part # Aliases: 935377258557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99