MC34VR500V2ES

NXP Semiconductors
841-MC34VR500V2ES
MC34VR500V2ES

Mfr.:

Description:
Switching Voltage Regulators Regulator, Buck, Quad with up to 4.5A Output and Factory programmed LDOs, QFN 56

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 260   Multiples: 260
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,57 € 2.228,20 €
8,25 € 4.290,00 €
8,12 € 8.444,80 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-56
Buck
Adjustable
4.5 A
2.8 V
4.5 V
16 MHz
- 40 C
+ 105 C
MC34VR500
Tray
Brand: NXP Semiconductors
Development Kit: KITVR500EVM
Input Voltage: 2.8 V to 4.5 V
Load Regulation: 0.4 mV/mA
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.8 V
Type: DC/DC Regulator
Part # Aliases: 935318158557
Unit Weight: 191,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99