MC34PF4210A3ESR2

NXP Semiconductors
771-MC34PF4210A3ESR2
MC34PF4210A3ESR2

Mfr.:

Description:
Power Management Specialised - PMIC Power Management IC, i.MX 8M, pre-prog, 10 Bit ADC ,4/6 buck, 7 LDO, 5 boost, QFN 56

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
5,74 € 22.960,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
PF4210
Processor PMIC
SMD/SMT
QFN-56
4.5 A
4.5 V
2.8 V
5.15 V
- 40 C
+ 105 C
Reel
Application: Audio / Video
Brand: NXP Semiconductors
Development Kit: KITPF4210EPEVB
Input Voltage Range: 2.8 V to 4.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.8 V to 4.5 V
Output Voltage Range: 300 mV to 5.15 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935369039528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

PF4210 Power Management IC

NXP Semiconductors PF4210 Power Management IC is a 14-channel PMIC optimized to power cost-effective consumer applications based on the i.MX 8M family of applications processors. NXP PF4210 PMIC can provide power for a complete system, including applications processors, memory, and system peripherals.