MC34FS6408NAE

NXP Semiconductors
841-MC34FS6408NAE
MC34FS6408NAE

Mfr.:

Description:
Power Management Specialised - PMIC System Basis Chip, CAN, 5V , 1.5A VCORE, QFP 48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,45 € 1.612,50 €
6,24 € 3.120,00 €
6,11 € 6.110,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
MC34FS6408
Voltage Regulator, Multiple Outputs
SMD/SMT
LQFP-48
1.5 A
40 V
2.7 V
5 V
- 40 C
+ 125 C
Tray
Application: Automation
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage Range: 2.7 V to 40 V
Moisture Sensitive: Yes
Operating Supply Current: 13 mA
Operating Supply Voltage: 2.7 V to 40 V
Output Voltage Range: 1.2 V to 5 V
Product: Power System Basis Chip
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935324956557
Unit Weight: 187,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99