MC33VR5500V2ESR2

NXP Semiconductors
771-MC33VR5500V2ESR2
MC33VR5500V2ESR2

Mfr.:

Description:
Power Management Specialised - PMIC 1 Buck, QM, Infotainment

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
6,83 € 27.320,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
VR5500
Voltage Regulator and LDO Regulator
SMD/SMT
HPQFN-56
2.5 A
60 V
5.1 V
5.25 V
- 40 C
+ 125 C
15 mA
Reel
Application: Radio, V2x, • Infotainment
Brand: NXP Semiconductors
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Input Voltage Range: 5.1 V to 60 V
Operating Supply Current: 15 mA
Operating Supply Voltage: 2.7 V to 60 V
Output Voltage Range: 3.3 V to 5.25 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935377681528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390070
ECCN:
EAR99

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

VR5500 High Voltage PMIC

NXP Semiconductors VR5500 High Voltage PMIC is an automotive, multi-output power-supply integrated circuit, optimized for radio, telematics, and infotainment applications. The NXP VR5500 includes multiple switch-mode and linear voltage regulators and offers external frequency synchronization input and output for optimal system EMC performance. Several device versions are available via one-time programming for design flexibility, offering choices in output voltage setting, operating frequency, and power-up sequencing.