MC33PT2000AF

NXP Semiconductors
841-MC33PT2000AF
MC33PT2000AF

Mfr.:

Description:
Power Management Specialised - PMIC Programmable solenoid controller, 8 - solenoid driver, precision control, LQFP-EP 80

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,49 € 12,49 €
9,82 € 98,20 €
8,48 € 212,00 €
8,20 € 787,20 €
8,07 € 2.324,16 €
7,86 € 4.527,36 €
7,72 € 8.152,32 €
2.592 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
PT2000
Programmable
SMD/SMT
LQFP-80
5.25 V
4.75 V
- 40 C
+ 125 C
Tray
Application: Automotive, Power Train
Brand: NXP Semiconductors
Input Voltage Range: 4.75 V to 5.25 V
Moisture Sensitive: Yes
Operating Supply Current: 65 mA
Operating Supply Voltage: 5 V to 72 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 96
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935318721557
Unit Weight: 467 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.