MC33PF8100EATS

NXP Semiconductors
771-MC33PF8100EATS
MC33PF8100EATS

Mfr.:

Description:
Power Management Specialised - PMIC Power Management IC, i.MX 8, pre-prog, 7 buck, 4 LDO, Auto, QFN 56

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 8/21/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,96 € 8,96 €
6,97 € 69,70 €
6,48 € 162,00 €
5,93 € 593,00 €
5,73 € 1.489,80 €
5,66 € 2.943,20 €
5,59 € 5.813,60 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
PF8100
Multi-Channel PMIC
SMD/SMT
HVQFN-56
400 mA, 2.5 A
5 V
- 40 C
+ 105 C
Tray
Application: Automotive, Industrial
Brand: NXP Semiconductors
Input Voltage Range: 2.5 V to 5.5 V
Operating Supply Current: 10 uA
Operating Supply Voltage: 2.5 V to 5.5 V
Output Voltage Range: 1.5 V to 5 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935464184557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390070
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.