MC33PF8100CHTSR2

NXP Semiconductors
771-MC33PF8100CHTSR2
MC33PF8100CHTSR2

Mfr.:

Description:
Power Management Specialised - PMIC Power Management IC, i.MX 8, pre-prog, 7 buck, 4 LDO, Auto, QFN 56

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
5,65 € 22.600,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
PF8100
Multi-Channel PMIC
SMD/SMT
HVQFN-56
400 mA, 2.5 A
5.5 V
2.5 V
5 V
- 40 C
+ 105 C
Reel
Application: Automotive, Industrial
Brand: NXP Semiconductors
Input Voltage Range: 2.5 V to 5.5 V
Operating Supply Current: 10 uA
Operating Supply Voltage: 2.5 V to 5.5 V
Output Voltage Range: 1.5 V to 5 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935464183528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390070
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.