MC33PF8100A0ES

NXP Semiconductors
771-MC33PF8100A0ES
MC33PF8100A0ES

Mfr.:

Description:
Power Management Specialised - PMIC Power Management IC, i.MX 8, non-prog, 7 buck, 4 LDO, Auto, QFN 56

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 194

Stock:
194 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,47 € 8,47 €
6,75 € 67,50 €
6,32 € 158,00 €
5,85 € 585,00 €
5,41 € 1.406,60 €
5,31 € 2.761,20 €
5,22 € 5.428,80 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
PF8100
Multi-Channel PMIC
SMD/SMT
HVQFN-56
400 mA, 2.5 A
5.5 V
2.7 V
5 V
- 40 C
+ 105 C
Tray
Application: High-end Consumer and Industrial
Brand: NXP Semiconductors
Development Kit: KITPF8100FRDMEVM, KITPF8200FRDMPGM
Input Voltage Range: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Output Voltage Range: 400 mV to 5 V
Product: 12 Channel PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935354255557
Unit Weight: 358,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

PF8100 & PF8200 Power Management ICs

NXP Semiconductors PF8100 and PF8200 Power Management ICs (PMICs) are designed for high-performance i.MX 8, i.MX 8X, and S32V-based applications. The PF8100 and PF8200 PMICs feature seven high-efficiency buck converters and four linear regulators, providing power for the processor, memory, and miscellaneous peripherals. Built-in one-time programmable memory stores key startup configurations, drastically reducing external components typically used to set output voltage and sequence of external regulators. Regulator parameters are adjustable through high-speed I2C after start-up, offering flexibility for different system states.

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.