MC33FS8410G3ES

NXP Semiconductors
771-MC33FS8410G3ES
MC33FS8410G3ES

Mfr.:

Description:
Power Management Specialised - PMIC Safety power management IC, QFN56

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.257

Stock:
1.257 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,73 € 8,73 €
6,85 € 68,50 €
6,19 € 154,75 €
5,81 € 581,00 €
5,38 € 1.398,80 €
5,13 € 2.667,60 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
FS8400
Automotive
SMD/SMT
HVQFN-56
60 V
5.1 V
- 40 C
+ 125 C
1.5 A
AEC-Q100
Tray
Application: Radar, Vision, ADAS Domain Controller
Brand: NXP Semiconductors
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Input Voltage Range: 5.1 V to 60 V
Moisture Sensitive: Yes
Operating Supply Current: 15 mA
Operating Supply Voltage: 2.7 V to 40 V
Product: Fail Safe System
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935377647557
Unit Weight: 191,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99