MC33FS8410G0ES

NXP Semiconductors
771-MC33FS8410G0ES
MC33FS8410G0ES

Mfr.:

Description:
Power Management Specialised - PMIC Safety power management IC, QFN56

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 260   Multiples: 260
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,60 € 1.456,00 €
5,47 € 2.844,40 €
5,39 € 5.605,60 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
FS8400
Automotive
SMD/SMT
HVQFN-56
60 V
5.1 V
- 40 C
+ 125 C
1.5 A
Tray
Application: Radar, Vision, ADAS Domain Controller
Brand: NXP Semiconductors
Input Voltage Range: 5.1 V to 60 V
Moisture Sensitive: Yes
Operating Supply Current: 15 mA
Operating Supply Voltage: 2.7 V to 40 V
Product: Fail Safe System
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935410417557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390070
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

FS8400 & FS8500 System Basis Chips

NXP Semiconductors FS8400 and FS8500 System Basis Chips are automotive functionally safe multi-output power supply integrated circuits (PMICs), optimized for radar, vision, advanced driver assistance systems (ADAS), and infotainment applications. The FS8400 and FS8500 are designed in compliance with the ISO 26262 Automotive Safety Integrity Level (ASIL) standard for the functional safety of road vehicles. The nxp FS8400 is ASIL level B capable, and the FS8500 is ASIL D capable. All device options are pin-to-pin and software-compatible.