MC33FS6600M2KSR2

NXP Semiconductors
771-MC33FS6600M2KSR2
MC33FS6600M2KSR2

Mfr.:

Description:
Power Management Specialised - PMIC Safety power management IC, QFN56, Domain controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
6,30 € 25.200,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
FS6600
Automotive
SMD/SMT
HVQFN-56
10 A
60 V
2.7 V
- 40 C
+ 125 C
Reel
Brand: NXP Semiconductors
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Development Kit: KITFS85AEEVM, KITFS85FRDMEVM, KITFS85SKTEVM
Input Voltage Range: 2.7 V to 60 V
Operating Supply Voltage: 2.7 V to 60 V
Output Voltage Range: 825 mV to 3.3 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935424241528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.