MC33FS5502Y3ES

NXP Semiconductors
771-MC33FS5502Y3ES
MC33FS5502Y3ES

Mfr.:

Description:
Power Management Specialised - PMIC High Voltage power management IC, QFN56

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,59 € 6,59 €
5,19 € 51,90 €
4,83 € 120,75 €
4,45 € 445,00 €
4,28 € 1.112,80 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
FS5502
Voltage Regulator and LDO Regulator
SMD/SMT
HVQFN-56
15 A
5.5 V
2.5 V
5.25 V
- 40 C
+ 125 C
60 mA
AEC-Q100
Tray
Application: Radio, V2x, Infotainment
Brand: NXP Semiconductors
Development Kit: KITFS85AEEVM, KITFS85FRDMEVM, KITFS85SKTEVM
Input Voltage Range: 2.5 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 60 V
Output Voltage Range: 3.3 V to 5.25 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935396742557
Unit Weight: 191,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

FS5502 High Voltage PMIC

NXP Semiconductors FS5502 High Voltage PMIC is an automotive, multi-output Power Supply Integrated Circuit. The FS5502 is optimized for radar applications and is an ideal companion chip to the S32Rx Microcontroller. The NXP FS5502 includes multiple switch modes and linear voltage optimized for QM radar applications. It offers external frequency synchronization input and output, for optimized system EMC performance. Several device versions are available via one-time programming for design flexibility, offering choices in output voltage setting, operating frequency, and power-up sequencing. The FS5502 High Voltage PMIC is offered in a thermally enhanced QFN package with wettable flanks.