MC33FS4501NAER2

NXP Semiconductors
841-MC33FS4501NAER2
MC33FS4501NAER2

Mfr.:

Description:
Power Management Specialised - PMIC System Basis Chip, Linear 0.5A Vcore, FS1b, LQFP48EP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
4,03 € 8.060,00 €
4.000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
FS4500
Voltage Regulator, Multiple Outputs
SMD/SMT
LQFP-48
500 mA
2.7 V
2.7 V
5 V
- 40 C
+ 125 C
Reel
Application: Power Train
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage Range: 2.7 V
Operating Supply Voltage: 2.7 V to 40 V
Output Voltage Range: 1 V to 5 V
Product: Safety Power System
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935316303528
Unit Weight: 187,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99

Vehicle Electrification Solutions

NXP Semiconductors Vehicle Electrification Solutions features robust products for electric vehicles (EVs) and charging stations. NXP helps provide scalable and safe solutions to reduce cost, extend range, and accelerate EV system development. This electrification solution portfolio helps companies accelerate to zero emissions and simplify the electrification transition, from battery management systems (BMS) to propulsion domain control.

FS6500 System Basis Chip

NXP Semiconductors FS6500 System Basis Chip (SBC) is a multi-output, SMARTMOS Power Supply Integrated Circuit (PMIC), featuring CAN FD (Controller Area Network Flexible Data) and/or LIN (Local Interconnect Network) transceivers. NXP FS6500 SBC provides power to MCUs and optimizes energy consumption through DC-DC switching regulators, linear regulators, and ultra-low-power-saving modes.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.