MC33975TEK

NXP Semiconductors
841-MC33975TEK
MC33975TEK

Mfr.:

Description:
Interface - Specialised MULTI SW DETECT INTERFACE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 27 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,79 € 6,79 €
5,25 € 52,50 €
4,70 € 117,50 €
4,38 € 367,92 €
4,23 € 1.065,96 €
4,11 € 2.071,44 €
4,01 € 4.042,08 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - Specialised
RoHS:  
Switch Detection Interface
28 V
8 V
4 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-32
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Voltage: 8 V to 28 V
Output Type: Open-Drain
Packaging: Tube
Pd - Power Dissipation: 1.7 W
Product: Switch Detectors
Product Type: Interface - Specialized
Series: MC33975
Factory Pack Quantity: 42
Subcategory: Interface ICs
Part # Aliases: 935315721574
Unit Weight: 472 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99