MC33972TEWR2

NXP Semiconductors
841-MC33972TEWR2
MC33972TEWR2

Mfr.:

Description:
Interface - Specialised MULTI-SW DETECT W/SUPRES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.034

Stock:
4.034 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4034 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,35 € 4,35 €
3,32 € 33,20 €
3,06 € 76,50 €
2,77 € 277,00 €
2,63 € 657,50 €
2,59 € 1.295,00 €
Full Reel (Order in multiples of 1000)
2,20 € 2.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,25 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - Specialised
RoHS:  
Switch Detection Interface
26 V
8 V
2 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-Wide-32
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Voltage: 8 V to 26 V
Output Type: Open Drain
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 1.7 W
Product: Switch Detectors
Product Type: Interface - Specialized
Series: MC33972
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Part # Aliases: 935318405518
Unit Weight: 510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99