MC33972ATEW

NXP Semiconductors
841-MC33972ATEW
MC33972ATEW

Mfr.:

Description:
Interface - Specialised MULT SW DET SUP-WKUP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - Specialised
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Switch Detection Interface
26 V
8 V
2 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-Wide-32
Brand: NXP Semiconductors
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Voltage: 8 V to 26 V
Output Type: Open Drain
Packaging: Tube
Pd - Power Dissipation: 1.7 W
Product: Switch Detectors
Product Type: Interface - Specialized
Series: MC33972
Factory Pack Quantity: 42
Subcategory: Interface ICs
Part # Aliases: 935310479574
Unit Weight: 510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99