MC33972ATEK

NXP Semiconductors
841-MC33972ATEK
MC33972ATEK

Mfr.:

Description:
Interface - Specialised MULT SW DET SUP-WKUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,20 € 6,20 €
4,65 € 46,50 €
3,29 € 82,25 €
3,27 € 274,68 €
3,26 € 821,52 €
3,20 € 1.612,80 €
3,04 € 3.064,32 €
3,02 € 7.610,40 €
5.040 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,92 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - Specialised
RoHS:  
Switch Detection Interface
26 V
8 V
2 mA
- 40 C
+ 125 C
SMD/SMT
SOICW-EP-32
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Voltage: 8 V to 26 V
Output Type: Open Drain
Packaging: Tube
Pd - Power Dissipation: 1.7 W
Product: Switch Detectors
Product Type: Interface - Specialized
Series: MC33972
Factory Pack Quantity: 42
Subcategory: Interface ICs
Part # Aliases: 935310397574
Unit Weight: 472 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99