MC33972APEK

NXP Semiconductors
771-MC33972APEK
MC33972APEK

Mfr.:

Description:
Interface - Specialised Switch Detection Interface, 22-switches with Suppressed Wakeup, 3.3 V / 5.0 V SPI , SOIC 32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 42   Multiples: 42
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,50 € 147,00 €
3,34 € 280,56 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - Specialised
RoHS:  
Switch Detection Interface
26 V
8 V
2 mA
- 40 C
+ 125 C
SMD/SMT
SOICW-EP-32
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 8 V to 26 V
Output Type: Open Drain
Packaging: Tube
Pd - Power Dissipation: 1.7 W
Product: Switch Detectors
Product Type: Interface - Specialized
Factory Pack Quantity: 42
Subcategory: Interface ICs
Part # Aliases: 935399476574
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390070
ECCN:
EAR99