MC33774ATP1AE

NXP Semiconductors
771-MC33774ATP1AE
MC33774ATP1AE

Mfr.:

Description:
Battery Management 18 Channel Li-Ion Battery Cell Controller IC ASIL D, Premium

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 973

Stock:
973 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,91 € 8,91 €
7,08 € 70,80 €
6,59 € 164,75 €
5,88 € 588,00 €
5,86 € 1.465,00 €
5,70 € 2.736,00 €
5,45 € 6.104,00 €
2.560 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
9 V to 90 V
21 mA
5 V
LQFP-64
SMD/SMT
MC33774
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 160
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935458457557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

MC33774A Li-Ion Battery Cell Controller ICs

NXP Semiconductors MC33774A Li-Ion Battery Controller ICs include an independent internal architecture that achieves ASIL D functional safety targets at cell voltage and temperature measurements. These ICs support busbar monitoring with an input voltage as low as -3V. The MC33774A 18-channel ICs are qualified for less than 1.5 mV of voltage measurement error over the full temperature and cell voltage range. These ICs control passive cell balancing with up to 360mA current per channel and up to 125°C ambient temperature. The MC33774A 18-channel ICs allow maximizing asset utilization (such as ESS and EV Fleet) via fast real-time balancing.

Battery Management Systems (BMS)

NXP Semiconductors Battery Management Systems (BMS) enhance the performance and ensure the safety of a battery pack composed of multiple cells. Functional safety is critical as lithium-ion batteries pose a significant safety hazard when operating outside a safe area. These devices offer high measurement accuracy after soldering and aging, with ISO 26262 support and ASIL D functional safety capability.