MC33772BSA1AE

NXP Semiconductors
771-MC33772BSA1AE
MC33772BSA1AE

Mfr.:

Description:
Battery Management Battery Cell Controller, 6 channels, SPI communication, Advanced, LQFP 48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,43 € 1.357,50 €
5,34 € 2.670,00 €
5,27 € 5.270,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
5 V
5 mA
6 V to 30 V
LQFP-48
SMD/SMT
MC33772B
Tray
Brand: NXP Semiconductors
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 8 mA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935358981557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

MC33772 Li-ion Battery Cell Controller

NXP Semiconductors MC33772 Li-ion Battery Cell Controller is a 6-channel power management IC (PMIC) designed for automotive and industrial applications. This module is ideal for use in hybrid electric vehicles (HEVs), electric vehicles (EVs), energy storage systems (ESS), and uninterruptible power supply (UPS) systems. The MC33772 PMIC features analog-to-digital converter (ADC) conversions on the differential cell voltages and currents as well as coulomb counting and temperature measurements. The information is digitally transmitted through the SPI or transformer isolation (TPL) to a microcontroller for processing. Balancing transistors and diagnostics are integrated into the MC33772 to simplify application design. With functional verification and diagnostics, this NXP MC33772 solution supports ISO 26262 SafeAssure® functional safety standards for the automotive industry.