MC32PF8121F2EP

NXP Semiconductors
771-MC32PF8121F2EP
MC32PF8121F2EP

Mfr.:

Description:
Power Management Specialised - PMIC Power Management IC, i.MX 8, pre-prog, 7 buck, 4 LDO, Industrial, QFN 56

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,47 € 6,47 €
5,44 € 54,40 €
5,28 € 132,00 €
5,21 € 521,00 €
4,42 € 1.149,20 €
4,40 € 11.440,00 €
5.200 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
PF8121
Multi-Channel PMIC
SMD/SMT
HVQFN-56
400 mA, 2.5 A
5 V
- 40 C
+ 85 C
Tray
Application: IoT Devices, Industrial
Brand: NXP Semiconductors
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Development Kit: KITPF8100FRDMEVM
Input Voltage Range: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Output Voltage Range: 400 mV to 5 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935385547557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.