MC32PF3001A2EP

NXP Semiconductors
841-MC32PF3001A2EP
MC32PF3001A2EP

Mfr.:

Description:
Power Management Specialised - PMIC Power Management IC, i.MX7, pre-prog, 3 buck, 6 LDO, QFN 48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 260   Multiples: 260
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,63 € 1.203,80 €
4,22 € 2.194,40 €
4,10 € 4.264,00 €
4,04 € 10.504,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
PF3001
Processor PMIC
SMD/SMT
QFN-48
2.75 A
5.5 V
2.8 V
3.3 V
- 40 C
+ 85 C
Tray
Application: i.MX Processors
Brand: NXP Semiconductors
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Development Kit: KITPF3000FRDMEVM
Input Voltage Range: 2.8 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.8 V to 5.5 V
Output Voltage Range: 700 mV to 3.3 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935320741557
Unit Weight: 139,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99