MC32PF1510A7EPR2

NXP Semiconductors
771-MC32PF1510A7EPR2
MC32PF1510A7EPR2

Mfr.:

Description:
Power Management Specialised - PMIC Power Management IC, 3 Buck Regs, 3 LDO Regs, 40 QFN, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 8/21/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,94 € 5,94 €
4,09 € 40,90 €
3,81 € 95,25 €
3,35 € 335,00 €
3,18 € 795,00 €
2,63 € 1.315,00 €
2,49 € 2.490,00 €
2,44 € 6.100,00 €
Full Reel (Order in multiples of 5000)
2,37 € 11.850,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
PF1510
Processor PMIC
SMD/SMT
QFN-40
1 A
6.5 V
2.5 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
Application: Low Power Processors
Brand: NXP Semiconductors
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Input Voltage Range: 2.5 V to 6.5 V
Operating Supply Voltage: 2.5 V to 6 V
Output Voltage Range: 600 mV to 3.3 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935371867528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99