LS1027ASN7PQA

NXP Semiconductors
771-LS1027ASN7PQA
LS1027ASN7PQA

Mfr.:

Description:
Processors - Application Specialised LS1027A-1500, 0-105C, No SEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,93 € 5.573,70 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SMD/SMT
FCPBGA-448
LS1027A
Industrial
ARM Cortex A72
2 Core
64 bit
1.5 GHz
48 kB, 48 kB
32 kB, 32 kB
1 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Country of Assembly: KR
Country of Diffusion: TW
Country of Origin: KR
Data RAM Size: 256 kB
Instruction Type: Floating Point
Interface Type: Ethernet, I2C, SDIO, SPI, UART, USB
L2 Cache Instruction / Data Memory: 1 MB
Memory Type: DDR3L, DDR4
Number of Timers/Counters: 8 Timer
Processor Series: QorIQ LS1027A
Product Type: Processors - Application Specialized
Factory Pack Quantity: 90
Subcategory: Processors - Application Specialized
Tradename: QorIQ
Watchdog Timers: No Watchdog Timer
Part # Aliases: 935392919557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310045
ECCN:
3A991.a.1