LS1026ASN8T1A

NXP Semiconductors
841-LS1026ASN8T1A
LS1026ASN8T1A

Mfr.:

Description:
Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, Dual-core, 1.8GHz, 0 to 105C, Security disabled

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,92 € 5.455,20 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ARM Cortex A72
2 Core
32 bit/64 bit
1.8 GHz
FCPBGA-780
48 kB
32 kB
1 V
LS1026A
SMD/SMT
0 C
+ 105 C
Tray
Brand: NXP Semiconductors
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Data RAM Size: 128 kB
Interface Type: Ethernet, GPIO, I2C, SPI, UART, USB
L2 Cache Instruction / Data Memory: 2 MB
Memory Type: DDR4 SDRAM
Number of Timers/Counters: 8 Timer
Processor Series: QorIQ LS1026A
Product Type: Microprocessors - MPU
Factory Pack Quantity: 60
Subcategory: Microprocessors - MPU
Tradename: QorIQ
Watchdog Timers: Watchdog Timer
Part # Aliases: 935338063557
Unit Weight: 5,028 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
MXHTS:
8542310302
ECCN:
3A991.a.1

QorIQ® Layerscape LS1026A/LS1046A Comm ICs

NXP QorIQ® Layerscape LS1026A/LS1046A Communications Processor ICs integrate dual and quad 64-bit Arm® Cortex®-A72 cores, respectively, with packet processing acceleration and high-speed peripherals. The i.MX LS1046 processors are part of NXP’s EdgeVerse™ edge computing platform. These devices are pin-compatible with LS1023A, LS1043A, and LS1088A SoC to provide performance scaling for 64-bit Arm, ranging from dual-A53 through octal-A53 to quad-A72 core processors. This is all done while maintaining hardware and software compatibility between devices. The LS1046A is a power-efficient, highly-integrated system-on-chip (SoC) design that extends the reach of the NXP value-performance line of QorIQ communications processors. Featuring power-efficient 64-bit Arm® Cortex®-A72 cores with ECC-protected L1 and L2 cache memories for high reliability, running up to 1.8 GHz. The LS1046A and LS1026A processors are perfectly suited for a range of embedded applications such as enterprise routers and switches, linecard controllers, network attached storage, security appliances, virtual customer premise equipment (vCPE), service providers gateways, and single board computers.

Layerscape Architecture

NXP Layerscape Architecture is the underlying system architecture of the QorIQ® LS series processors. The architecture enables next-generation networks with up to 100Gb/s performance and enhanced packet processing capabilities. Design effort is simplified with a standard, open programming model and a software-aware architecture framework. This design enables customers to fully exploit the underlying hardware for maximum optimization, with the capability to easily adapt to network changes for real-time soft control over the network. A uniform hardware and software model provides the compatibility and scalability required for designing end-to-end networking equipment from home-to carrier-class products. The core-agnostic architecture incorporates the optimum core for the given application: Arm® cores or Power Architecture® cores.