LS1018ASE7HNA

NXP Semiconductors
771-LS1018ASE7HNA
LS1018ASE7HNA

Mfr.:

Description:
Processors - Application Specialised LS1018A-800, GPU,0-105C, SEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,83 € 5.654,70 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
SMD/SMT
FCPBGA-448
LS1018A
Automotive, Industrial
ARM Cortex A72
1 Core
64 bit
800 MHz
48 kB
32 kB
900 mV, 1 V
0 C
+ 105 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 256 kB
Instruction Type: Floating Point
Interface Type: Ethernet, I2C, SDIO, SPI, UART, USB
L2 Cache Instruction / Data Memory: 1 MB
Memory Type: DDR3L, DDR4
Number of Timers/Counters: 8 Timer
Processor Series: QorIQ LS1018A
Product Type: Processors - Application Specialized
Factory Pack Quantity: 90
Subcategory: Processors - Application Specialized
Tradename: QorIQ
Watchdog Timers: No Watchdog Timer
Part # Aliases: 935389478557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310045
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Layerscape® LS1028A SoCs

NXP Semiconductors Layerscape® LS1028A SoCs integrate a high-performance 64-bit Arm® Cortex®-A72 processor, Ethernet switching with time-sensitive networking (TSN), and high-performance PCIe® Gen 3.0 interfaces. These devices also integrate a 3D GPU, 4k LCD controller, and DisplayPort (DP)/embedded DP (eDP) interface and support high-resolution graphics for human machine interfaces (HMI). The LS1028A SoCs can implement trusted platforms using features provided by trust architecture, such as secure boot, secure key storage, and tamper detection. The security engine (SEC) offers cryptographic acceleration for encrypted Ethernet communication and disk storage. The SEC also offloads public/private key transactions, with support for elliptic-curve cryptography (ECC).