LPC865M201JHI33/0K

NXP Semiconductors
771-PC865M201JHI330K
LPC865M201JHI33/0K

Mfr.:

Description:
ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores with I3C and FlexTimer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.449

Stock:
2.449 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,97 € 1,97 €
1,46 € 14,60 €
1,33 € 33,25 €
1,20 € 120,00 €
1,13 € 282,50 €
1,08 € 540,00 €
0,989 € 2.423,05 €
0,98 € 4.802,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC86X
SMD/SMT
HVQFN-32
ARM Cortex M0+
64 kB
32 bit
12 bit
60 MHz
29 I/O
8 kB
1.8 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: SRAM
Interface Type: I2C, MIPI-I3C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 7 Timer
Processor Series: LPC800
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2450
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935436126557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

Semiconductors LPC86x 32-bit Arm® Cortex®-M0+ MCUs

NXP Semiconductors LPC86x 32-bit Arm® Cortex®-M0+ MCUs are fully compatible with the Cortex-M architecture and instruction set, allowing seamless integration into existing projects. The NXP Semiconductors MCUs can efficiently handle 32-bit data, requiring less code, memory, and 30% less dynamic power. The LPC86x series outperforms 8- and 16-bit MCUs, making it an ideal solution for power-sensitive applications.