LPC812M101JDH20J

NXP Semiconductors
771-LPC812M101JDH20J
LPC812M101JDH20J

Mfr.:

Description:
ARM Microcontrollers - MCU 32bit ARM Cortex-M0+ microcontroller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.934

Stock:
4.934 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,15 € 11,50 €
1,05 € 26,25 €
0,937 € 93,70 €
0,877 € 219,25 €
0,869 € 869,00 €
Full Reel (Order in multiples of 2500)
0,822 € 2.055,00 €
0,776 € 3.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,57 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC81x
SMD/SMT
TSSOP-20
ARM Cortex M0+
16 kB
32 bit
30 MHz
18 I/O
4 kB
1.8 V
3.6 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 3.3 V
Processor Series: LPC81xM
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935302401118
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

LPC81x & LPC83x 32-bit Arm® Cortex®-M0+ MCUs

NXP Semiconductors LPC81x and LPC83x 32-bit Arm® Cortex®-M0+ MCUs are Arm® Cortex-M0+ based, low-cost 32-bit MCUs operating at CPU frequencies up to 30MHz. These MCUs balance versatile timing, connectivity, and analog peripherals while delivering it in a low pin count, easy-to-use package. The switch matrix allows designers to map pins accordingly to simplify component routing on a PCB. These MCUs include SCTimer, enabling users to generate a variety of timing or PWM waveforms without intervention from the CPU. To simplify serial communication requirements, the pattern match engine can be configured to generate interrupts from user-configurable Boolean operations on eight pins. Typical applications include 8/16-bit applications, motor control, consumer, fire and security applications, climate control, and lighting.