LPC812M101JD20FP

NXP Semiconductors
771-LPC812M101JD20
LPC812M101JD20FP

Mfr.:

Description:
ARM Microcontrollers - MCU 32-bit ARM CortexM0+ Microcontroller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 202

Stock:
202 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,30 € 13,00 €
1,26 € 126,00 €
0,98 € 186,20 €
0,946 € 539,22 €
0,912 € 1.039,68 €
0,886 € 2.356,76 €
0,869 € 4.457,97 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,74 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC81x
SMD/SMT
SOIC-20
ARM Cortex M0+
16 kB
32 bit
30 MHz
18 I/O
4 kB
1.8 V
3.6 V
- 40 C
+ 105 C
Tube
Brand: NXP Semiconductors
Country of Assembly: TH
Country of Diffusion: SG
Country of Origin: TH
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 3.3 V
Processor Series: LPC81xM
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 190
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935302399129
Unit Weight: 490 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

LPC81x & LPC83x 32-bit Arm® Cortex®-M0+ MCUs

NXP Semiconductors LPC81x and LPC83x 32-bit Arm® Cortex®-M0+ MCUs are Arm® Cortex-M0+ based, low-cost 32-bit MCUs operating at CPU frequencies up to 30MHz. These MCUs balance versatile timing, connectivity, and analog peripherals while delivering it in a low pin count, easy-to-use package. The switch matrix allows designers to map pins accordingly to simplify component routing on a PCB. These MCUs include SCTimer, enabling users to generate a variety of timing or PWM waveforms without intervention from the CPU. To simplify serial communication requirements, the pattern match engine can be configured to generate interrupts from user-configurable Boolean operations on eight pins. Typical applications include 8/16-bit applications, motor control, consumer, fire and security applications, climate control, and lighting.

LPC 32-bit Arm® Technology Microcontrollers

NXP Semiconductors LPC Arm Technology Microcontrollers (MCUs) deliver high application performance and an excellent developer experience. The LPC family of MCUs addresses every application, with everything from ultra-low-power solutions for basic control, ideal for 8- and 16-bit replacement, to advanced options for digital signal control that support rigorous connectivity requirements. With more than 400 Arm-powered MCUs to choose from, the NXP LPC family offers one of the broadest 32-bit Arm-based MCU portfolios, defined by exceptional ease of use, design flexibility, and advanced integration.

LPC800 Series MCUs

NXP Semiconductors LPC800 Series MCUs offer exceptional ease of use, design flexibility, efficiency, and advanced integration with a straightforward development experience. The LPC800 Series MCUs are part of NXP’s EdgeVerse™ edge computing platform. These products are ideal for customers/designers who want to transition from 8 and 16-bit MCUs to the Cortex® M0/M0+. NXP Semiconductors LPC800 series MCUs include differentiated product features, such as an NFC communication interface, mutual capacitive touch, switch matrix for flexible configuration, and patent-approved SCTimer/PWM.