LPC802M001JDH20

NXP Semiconductors
Not Assigned
LPC802M001JDH20

Mfr.:

Description:
ARM Microcontrollers - MCU LPC802M001JDH20/TSSOP20///STANDARD MARKING * TUBE

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
LPC802
SMD/SMT
TSSOP-20
ARM Cortex M0+
16 kB
32 bit
12 bit
15 MHz
17 I/O
2 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Brand: NXP Semiconductors
Data RAM Type: SRAM
Data ROM Size: 16 kB
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Number of Timers/Counters: 1 Timer
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542310030
ECCN:
EAR99