LPC55S69-EVK

NXP Semiconductors
771-LPC55S69-EVK
LPC55S69-EVK

Mfr.:

Description:
Development Boards & Kits - ARM LPC55S69-EVK

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,54 € 47,54 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
LPC5500
Evaluation Kits
ARM Cortex M33
LPC55S69
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935377412598
Unit Weight: 260 g
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
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPCXpresso55S69 Development Board (LPC55S69-EVK)

NXP Semiconductor LPCXpresso55S69 Development Board (LPC55S69-EVK) is an ideal platform designed specifically for evaluating and developing the LPC55S6x MCU based on Arm® Cortex® - M33 architecture. This evaluation board is fully supported with the MCUXpresso suite of tools. The MCUXpresso suite of tools provides device drivers, middleware to allow rapid development, plus configuration tools, and an optional free Integrated Development Environment (IDE). This NXP Semiconductor Development Board features 4-bit SDIO micro SD card slot, hardware support for an external debug probe, PMOD compatible expansion/host connector, and an NXP MMA8652FCR1 accelerometer.