LPC55S66JEV98K

NXP Semiconductors
771-LPC55S66JEV98K
LPC55S66JEV98K

Mfr.:

Description:
ARM Microcontrollers - MCU LPC55S66JEV98

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.016

Stock:
10.016 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,66 € 7,66 €
5,74 € 57,40 €
5,48 € 137,00 €
4,76 € 476,00 €
4,54 € 1.135,00 €
4,15 € 2.075,00 €
4,02 € 4.020,00 €
3,96 € 10.296,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
7,09 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC55S6x
SMD/SMT
VFBGA-98
ARM Cortex M33
256 kB
32 bit
16 bit
150 MHz
64 I/O
144 kB
1.8 V
3.6 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 1.8 V to 3.6 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data RAM Type: SRAM
Interface Type: I2C, I2S, SPI, USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 10 Channel
Number of Timers/Counters: 5 Timer
Processor Series: LPC55S6x
Product: MCU's
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1300
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935384772557
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
5A992.C

LPC55S6x Arm® Cortex®-M33 Microcontrollers

NXP Semiconductors LPC55S6x Arm® Cortex®-M33 Microcontrollers (MCUs) feature dual Arm cores and Arm TrustZone® technology for industrial, building automation, Internet of Things (IoT) edge computing, diagnostic equipment, and consumer electronics applications. These devices feature advanced security features based on the Armv8-M architecture with a low-power 40nm embedded flash process.

for the IoT - Empowering the Edge Everywhere

NXP Technology for the IoT - Empowering the Edge Everywhere is strengthened by a foundation in efficient, secure, intelligent, and connected technologies. NXP empowers the IoT Edge everywhere with a wide range of products. NXP Semiconductors advanced processors and microcontrollers, paired with a comprehensive software and tools portfolio, enable rapid development and prototyping to support the expansive range of IoT devices and applications. NXP Semiconductors IoT Solutions include personal devices and wearables, smart homes and control, smart offices and audio, smart appliances, and emerging consumer and retail.