LPC55S66JBD100Y

NXP Semiconductors
771-LPC55S66JBD100Y
LPC55S66JBD100Y

Mfr.:

Description:
ARM Microcontrollers - MCU LPC55S66JBD100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
4,32 € 4.320,00 €
4,19 € 8.380,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
7,14 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC55S6x
SMD/SMT
HLQFP-100
ARM Cortex M33
256 kB
32 bit
16 bit
150 MHz
64 I/O
144 kB
1.8 V
3.6 V
- 40 C
+ 105 C
Reel
Analogue Supply Voltage: 1.8 V to 3.6 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: SRAM
Interface Type: I2C, I2S, SPI, USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 10 Channel
Number of Timers/Counters: 5 Timer
Processor Series: LPC55S6x
Product: MCU's
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935376396518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542310025
ECCN:
5A992.C

LPC55S6x Arm® Cortex®-M33 Microcontrollers

NXP Semiconductors LPC55S6x Arm® Cortex®-M33 Microcontrollers (MCUs) feature dual Arm cores and Arm TrustZone® technology for industrial, building automation, Internet of Things (IoT) edge computing, diagnostic equipment, and consumer electronics applications. These devices feature advanced security features based on the Armv8-M architecture with a low-power 40nm embedded flash process.