LPC5536JBD64MP

NXP Semiconductors
771-LPC5536JBD64MP
LPC5536JBD64MP

Mfr.:

Description:
ARM Microcontrollers - MCU Arm Cortex-M33-based Microcontroller with 8KB Cache

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.497

Stock:
1.497 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,29 € 8,29 €
6,36 € 63,60 €
5,99 € 149,75 €
5,32 € 532,00 €
5,13 € 1.282,50 €
4,88 € 2.440,00 €
4,39 € 4.390,00 €
Full Reel (Order in multiples of 1500)
4,02 € 6.030,00 €
3.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
7,14 €
Min:
1
Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
8,36 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC553x
SMD/SMT
HTQFP-64
ARM Cortex M33
256 kB
32 bit
4 x 16 bit
150 MHz
39 I/O
128 kB
1.8 V
3.6 V
- 40 C
+ 105 C
Reel
Cut Tape
Brand: NXP Semiconductors
DAC Resolution: 3 x 12 bit
Data RAM Type: SRAM
Interface Type: CAN FD, I2C, I2S, I3C, SPI, USART, USB 2.0
Moisture Sensitive: Yes
Number of ADC Channels: 13 Channel
Number of Timers/Counters: 8 Timer
Operating Supply Voltage: 1.8 V to 3.6 V
Processor Series: LPC553x
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935385031528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

LPC553x/S3x MCU Family

NXP Semiconductors LPC553x/S3x MCU Family expands the general-purpose Cortex-M33-based MCU series. It offers significant performance enhancement, all on-chip RAM with parity or ECC, renewed security features, and precision analogue additions. The product family leverages the cost-effective 40nm NVM process technology.   The LPC553x/S3x family includes a proprietary DSP accelerator offering 10x clock cycle reduction, bringing significant signal processing efficiency gains.