LPC5534JBD64MP

NXP Semiconductors
771-LPC5534JBD64MP
LPC5534JBD64MP

Mfr.:

Description:
ARM Microcontrollers - MCU Arm Cortex-M33-based Microcontroller with 8KB Cache

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
3,76 € 5.640,00 €
3,75 € 11.250,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
7,88 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC553x
SMD/SMT
HTQFP-64
ARM Cortex M33
128 kB
32 bit
4 x 16 bit
150 MHz
39 I/O
96 kB
1.8 V
3.6 V
- 40 C
+ 105 C
Reel
Brand: NXP Semiconductors
Country of Assembly: TW
Country of Diffusion: SG
Country of Origin: TW
DAC Resolution: 3 x 12 bit
Data RAM Type: SRAM
Interface Type: CAN FD, I2C, I2S, I3C, SPI, USART, USB 2.0
Moisture Sensitive: Yes
Number of ADC Channels: 13 Channel
Number of Timers/Counters: 8 Timer
Operating Supply Voltage: 1.8 V to 3.6 V
Processor Series: LPC553x
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935385032528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310025
ECCN:
3A991.a.2

LPC553x/S3x MCU Family

NXP Semiconductors LPC553x/S3x MCU Family expands the general-purpose Cortex-M33-based MCU series. It offers significant performance enhancement, all on-chip RAM with parity or ECC, renewed security features, and precision analogue additions. The product family leverages the cost-effective 40nm NVM process technology.   The LPC553x/S3x family includes a proprietary DSP accelerator offering 10x clock cycle reduction, bringing significant signal processing efficiency gains.