LPC5526JBD100Y

NXP Semiconductors
771-LPC5526JBD100Y
LPC5526JBD100Y

Mfr.:

Description:
ARM Microcontrollers - MCU LPC5526JBD100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 990

Stock:
990 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,54 € 6,54 €
5,04 € 50,40 €
4,66 € 116,50 €
4,25 € 425,00 €
4,05 € 1.012,50 €
3,94 € 1.970,00 €
Full Reel (Order in multiples of 1000)
3,79 € 3.790,00 €
3,68 € 7.360,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
6,54 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC552x
SMD/SMT
HLQFP-100
ARM Cortex M33
256 kB
32 bit
16 bit
150 MHz
64 I/O
144 kB
1.8 V
3.6 V
- 40 C
+ 105 C
Reel
Cut Tape
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: I2C, I2S, SDIO, SPI, USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 5 Channel
Number of Timers/Counters: 5 Timer
Operating Supply Voltage: 1.8 V to 3.6 V
Processor Series: LPC552x
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935352644518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310025
ECCN:
3A991.a.2

LPC55S2x/LPC552x Arm® Cortex®-M33 Microcontrollers

NXP Semiconductors LPC55S2x and LPC552x Arm® Cortex®-M33 Microcontrollers (MCUs) provide a perfect balance between security, performance efficiency, and system integration for the general embedded and industrial IoT markets. The LPC55S2x and LPC552x MCU family combines the high-performance efficiency of the Cortex-M33 core with multiple high-speed interfaces, an integrated power management IC, and rich analog integration. Part of the LPC5500 MCU series, these devices include cost-effective 40-nm NVM process technology, along with pin, software, and peripheral compatibility for ease of use and accelerating time to market. This series is supported by NXP’s comprehensive enablement package, including MCUXpresso software and tools, along with low-cost development boards.