LPC5504JBD64K

NXP Semiconductors
771-LPC5504JBD64K
LPC5504JBD64K

Mfr.:

Description:
ARM Microcontrollers - MCU LPC5504JBD64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,09 € 4,09 €
3,11 € 31,10 €
2,86 € 71,50 €
2,60 € 260,00 €
2,47 € 617,50 €
2,34 € 1.170,00 €
2,12 € 1.696,00 €
2,07 € 4.968,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
4,09 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
4,09 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC550x
SMD/SMT
HTQFP-64
ARM Cortex M33
128 kB
32 bit
16 bit
96 MHz
45 I/O
80 kB
1.8 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: I2C, I2S, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 9 Channel
Number of Timers/Counters: 5 Timer
Processor Series: LPC550x
Product: MCU+DSP+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935408617557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

LPC550x/S0x Microcontrollers

NXP Semiconductors LPC550x/S0x Microcontrollers offer advanced security, making them ideal for industrial, IoT, and general embedded applications. These Arm® Cortex®-M33-based microcontrollers feature a CASPER Crypto engine with up to 256KB on-chip flash and up to 96KB of on-chip SRAM. These microcontrollers also include a PRINCE module for on-the-fly flash encryption/decryption. The series includes many timers, including a code watchdog, CAN FD, five general-purpose timers, an SCTimer/PWM, an RTC/alarm timer, a 24-bit multi-rate timer (MRT), and a windowed watchdog timer (WWDT). Also provided are many flexible serial communication peripherals, a programmable logic unit (PLU), and a 16-bit 2.0 Msamples/sec ADC capable of simultaneous conversions, comparator, and temperature sensors.