LPC5502JHI48QL

NXP Semiconductors
771-LPC5502JHI48QL
LPC5502JHI48QL

Mfr.:

Description:
ARM Microcontrollers - MCU LPC5502JHI48

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Quantities greater than 79 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,44 € 3,44 €
2,60 € 26,00 €
2,39 € 59,75 €
2,15 € 215,00 €
2,04 € 530,40 €
1,79 € 930,80 €
1,75 € 1.820,00 €
1,72 € 4.472,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC550x
SMD/SMT
HVQFN-48
ARM Cortex M33
64 kB
32 bit
16 bit
96 MHz
3 I/O
48 kB
1.8 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: I2C, I2S, SPI, UART
Number of ADC Channels: 7 Channel
Number of Timers/Counters: 5 Timer
Processor Series: LPC550x
Product: MCU+DSP+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 260
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935408615151
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319092
USHTS:
8542310025
ECCN:
3A991.a.2