LPC54607J512ET180E

NXP Semiconductors
841-LPC54607J512ET18
LPC54607J512ET180E

Mfr.:

Description:
ARM Microcontrollers - MCU LPC54607J512ET180

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,70 € 11,70 €
9,20 € 92,00 €
8,58 € 214,50 €
7,66 € 766,00 €
7,44 € 1.406,16 €
7,34 € 4.161,78 €
7,18 € 8.142,12 €
2.646 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC546xx
SMD/SMT
TFBGA-180
ARM Cortex M4
512 kB
32 bit
12 bit
180 MHz
145 I/O
200 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Data RAM Type: SRAM
Data ROM Size: 16 kB
Data ROM Type: EEPROM
Interface Type: I2C, I2S, SPI, USART
Moisture Sensitive: Yes
Processor Series: LPC546xx
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 189
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935309058551
Unit Weight: 38,443 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2