LPC54101J256BD64QL

NXP Semiconductors
771-LPC54101J256BD64
LPC54101J256BD64QL

Mfr.:

Description:
ARM Microcontrollers - MCU LPC541xx MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 320

Stock:
320 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,97 € 7,97 €
6,19 € 61,90 €
5,74 € 143,50 €
5,34 € 534,00 €
4,64 € 1.160,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC5410x
SMD/SMT
LQFP-64
ARM Cortex M0, ARM Cortex M4
256 kB
32 bit
12 bit
150 MHz
50 I/O
104 kB
1.62 V
1.95 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 1.62 V to 3.6 V
Brand: NXP Semiconductors
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Data RAM Type: SRAM
I/O Voltage: 3.3 V
Interface Type: I2C, SPI, USART
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 5 Timer
Processor Series: LPC5410x
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935305132151
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2