LPC54016JBD208MP

NXP Semiconductors
771-LPC54016JBD208MP
LPC54016JBD208MP

Mfr.:

Description:
ARM Microcontrollers - MCU LPC54016JBD208

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 180   Multiples: 180
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 180)
6,66 € 1.198,80 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC540xx
SMD/SMT
LQFP-208
ARM Cortex M4
0 B
32 bit
12 bit
180 MHz
171 I/O
360 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Reel
Analogue Supply Voltage: 1.71 V to 3.6 V
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: CAN, CAN FD, Ethernet, I2C, I2S, SPI, USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 7 Timer
Operating Supply Voltage: 1.71 V to 3.6 V
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 180
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935350939528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.