LPC43S30FBD144E

NXP Semiconductors
771-LPC43S30FBD144E
LPC43S30FBD144E

Mfr.:

Description:
ARM Microcontrollers - MCU ARM Cortex M4/M0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,03 € 13,03 €
9,90 € 99,00 €
9,49 € 237,25 €
8,38 € 1.005,60 €
8,02 € 2.406,00 €
7,81 € 4.217,40 €
7,63 € 7.782,60 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC43Sxx
SMD/SMT
LQFP-144
ARM Cortex M0, ARM Cortex M4
0 B
32 bit
2 x 10 bit
204 MHz, 204 MHz
83 I/O
264 kB
2.2 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
DAC Resolution: 10 bit
Data RAM Type: SRAM
Data ROM Size: 64 kB
Data ROM Type: ROM
I/O Voltage: 2.2 V to 3.6 V
Interface Type: CAN, Ethernet, I2C, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 4 Timer
Processor Series: LPC43S30
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935304533551
Unit Weight: 1,325 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

LPC43Sx ARM Cortex MCUs

NXP Semiconductors LPC43Sx 32-bit ARM Cortex-M4 based microcontrollers feature an ARM Cortex-M0 coprocessor, up to 264kB of SRAM, advanced configurable peripherals such as the State Configurable Timer/PWM (SCTimer/PWM) and the Serial General-Purpose I/O (SGPIO) interface, two high-speed USB controllers, Ethernet, LCD, an external memory controller, and multiple digital and analog peripherals. The design allows LPC4350/30/20/10 to operate at CPU frequencies of up to 204MHz. The ARM Cortex-M4 provides a next generation 32-bit core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The ARM Cortex-M4 CPU includes a 3-stage pipeline. The Harvard architecture provides separate local instruction and data buses as well as a third bus for peripherals. An internal prefetch unit supports speculative branching. The ARM Cortex-M4 supports single-cycle digital signal processing and SIMD instructions. A hardware floating-point processor is integrated in the core. The ARM Cortex-M0 coprocessor is an energy-efficient and easy-to-use 32-bit core which is code- and tool-compatible with the Cortex-M4 core. The Cortex-M0 coprocessor delivers up to 204MHz performance with a simple instruction set and reduced code size.
Learn More