LPC4317JET100E

NXP Semiconductors
771-LPC4317JET100E
LPC4317JET100E

Mfr.:

Description:
ARM Microcontrollers - MCU LPC4317JET100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 260   Multiples: 260
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,09 € 3.143,40 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC431x
SMD/SMT
TFBGA-100
ARM Cortex M0, ARM Cortex M4
1 MB
32 bit
10 bit
204 MHz
49 I/O
136 kB
2.4 V
3.6 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
DAC Resolution: 10 bit
Data RAM Type: SRAM
Data ROM Size: 16 kB
Data ROM Type: EEPROM
Interface Type: CAN, GPIO, I2C, I2S, SDIO, SPI, UART
Number of ADC Channels: 4 Channel
Operating Supply Voltage: 2.4 V to 3.6 V
Processor Series: LPC431x
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 260
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935299667551
Unit Weight: 165,641 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

LPC4300 Cortex™-M4 / M-0 Dual-Core MCUs

NXP Semiconductors LPC4300 series microcontrollers (MCUs) boast the world's first asymmetrical dual-core digital signal controller architecture, featuring ARM® Cortex™-M4 and Cortex-M0 processors. These NXP Cortex-M4 MCUs with Cortex-M0 co-processors bring the advantage of developing a digital signal processor (DSP) and MCU applications within a single architecture and development environment.