LPC4313JBD144E

NXP Semiconductors
771-LPC4313JBD144E
LPC4313JBD144E

Mfr.:

Description:
ARM Microcontrollers - MCU Arm Cortex-M4 Microcontroller Unit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,18 € 17,18 €
13,88 € 138,80 €
13,31 € 332,75 €
11,72 € 1.406,40 €
11,15 € 3.345,00 €
10,85 € 5.859,00 €
10,68 € 10.893,60 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC431x
SMD/SMT
LQFP-144
ARM Cortex M0, ARM Cortex M4
512 kB
32 bit
10 bit
204 MHz
83 I/O
104 kB
2.4 V
3.6 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
DAC Resolution: 10 bit
Data RAM Type: SRAM
Data ROM Size: 16 kB
Data ROM Type: EEPROM
Interface Type: CAN, GPIO, I2C, I2S, SDIO, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Operating Supply Voltage: 2.4 V to 3.6 V
Processor Series: LPC431x
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935299707551
Unit Weight: 1,337 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2