LPC3220FET296/01,5

NXP Semiconductors
771-LPC3220FET296015
LPC3220FET296/01,5

Mfr.:

Description:
ARM Microcontrollers - MCU ARM9 VFP USB OTG Improved LCD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 126   Multiples: 126
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,43 € 1.188,18 €
9,28 € 2.338,56 €
9,26 € 4.667,04 €
9,25 € 9.324,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC3200
SMD/SMT
TFBGA-296
ARM926EJ-S
0 B
32 bit/16 bit
10 bit
266 MHz
128 kB
1.31 V
1.39 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: SRAM
I/O Voltage: 1.8 V, 3.3 V
Interface Type: Ethernet, I2C, SPI, UART, USB OTG
Moisture Sensitive: Yes
Number of ADC Channels: 3 Channel
Number of Timers/Counters: 6 Timer
Processor Series: LPC32
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 126
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935290763551
Unit Weight: 479,540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2

LPC32x0 ARM9™ Microcontroller

NXP Semiconductors LPC32x0 ARM9™ Microcontroller ( MCU ) series delivers high performance, high integration, and low power consumption. These NXP devices are built around a 90nm, 208MHz ARM926EJ-S CPU core, and include a Vector Floating Point coprocessor that increases the speed of typical calculations by a factor of four to five in scalar mode and by even more in optimized vector mode. The MCU series features advanced process technology and best-in-class power management. A seven-layer 32-bit 104MHz AHB matrix provides a separate bus for each of seven AHB masters.

LPC 32-bit Arm® Technology Microcontrollers

NXP Semiconductors LPC Arm Technology Microcontrollers (MCUs) deliver high application performance and an excellent developer experience. The LPC family of MCUs addresses every application, with everything from ultra-low-power solutions for basic control, ideal for 8- and 16-bit replacement, to advanced options for digital signal control that support rigorous connectivity requirements. With more than 400 Arm-powered MCUs to choose from, the NXP LPC family offers one of the broadest 32-bit Arm-based MCU portfolios, defined by exceptional ease of use, design flexibility, and advanced integration.