LPC2460FET208,551

NXP Semiconductors
771-LPC2460FET208-S
LPC2460FET208,551

Mfr.:

Description:
ARM Microcontrollers - MCU ARM7 USBHOST/ENET ROMLESS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,50 € 16,50 €
13,61 € 136,10 €
13,05 € 326,25 €
10,23 € 1.023,00 €
10,11 € 2.547,72 €
10,05 € 5.065,20 €
10,00 € 10.080,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC2400
SMD/SMT
TFBGA-208
ARM7TDMI-S
0 B
32 bit/16 bit
10 bit
72 MHz
160 I/O
64 kB
0 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DAC Resolution: 10 bit
Data RAM Type: SRAM
I/O Voltage: 3.3 V
Interface Type: CAN, Ethernet, I2C, I2S, JTAG, SPI, UART, USB 2.0 OTG
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 4 Timer
Processor Series: LPC24
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: ROMLess
Factory Pack Quantity: 126
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935283232551
Unit Weight: 337,716 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2

LPC 32-bit Arm® Technology Microcontrollers

NXP Semiconductors LPC Arm Technology Microcontrollers (MCUs) deliver high application performance and an excellent developer experience. The LPC family of MCUs addresses every application, with everything from ultra-low-power solutions for basic control, ideal for 8- and 16-bit replacement, to advanced options for digital signal control that support rigorous connectivity requirements. With more than 400 Arm-powered MCUs to choose from, the NXP LPC family offers one of the broadest 32-bit Arm-based MCU portfolios, defined by exceptional ease of use, design flexibility, and advanced integration.

LPC24xx ARM7-based MCUs

NXP LPC24xx ARM7-based MCUs are built for connectivity, support 10/100 Ethernet, full-speed (12Mbps) USB 2.0, USB OTG, and CAN 2.0B. The NXP LPC24xx ARM7-based MCUs have up to 512KB of ISP/IAP Flash, 98KB of SRAM, an external memory interface, and an internal RC oscillator, as well as 10-bit A/D and D/A converters. This NXP device also has an SD memory-card interface on two high-speed buses to eliminate communication bandwidth bottlenecks. A 128-bit-wide memory interface and a patented memory accelerator enable 32-bit code execution from Flash with zero wait-states.