LPC2364FET100,518

NXP Semiconductors
771-LPC2364FET100-T
LPC2364FET100,518

Mfr.:

Description:
ARM Microcontrollers - MCU 16/32 bit micro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
9,22 € 9.220,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC2300
SMD/SMT
TFBGA-100
ARM7TDMI-S
128 kB
32 bit/16 bit
10 bit
72 MHz
70 I/O
34 kB
3 V
3.6 V
- 40 C
+ 85 C
Reel
Brand: NXP Semiconductors
Interface Type: CAN, I2C, I2S, SPI, SSP, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 6 Channel
Number of Timers/Counters: 4 Timer
Processor Series: LPC23
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Part # Aliases: 935285103518
Unit Weight: 167 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

LPC23x ARM7™ based MCUs

NXP Semiconductors LPC23x ARM7™ based MCUs are built for connectivity, these powerful ARM7™ based microcontrollers (MCUs) support 10/100 Ethernet, full-speed (12Mbps) USB 2.0, and CAN 2.0B. The devices have up to 512KB of ISP/IAP Flash, up to 58KB of SRAM, 10-bit A/D, and D/A converters, as well as an IRC oscillator, and options for an SD memory card interface. The MCUs feature two AHB buses so high-bandwidth peripherals like Ethernet and USB can run simultaneously without impacting the main application. Applications include industrial control, POS systems, protocol conversion, building automation, and security systems.