LPC2292FET144/01,5

NXP Semiconductors
771-LPC2292FET14401S
LPC2292FET144/01,5

Mfr.:

Description:
ARM Microcontrollers - MCU ARM7 256KF/16KR/2CAN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LPC2200
SMD/SMT
TFBGA-144
ARM7TDMI-S
256 kB
32 bit/16 bit
60 MHz
112 I/O
16 kB
1.65 V
1.95 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: NL
Country of Origin: TW
I/O Voltage: 3.3 V
Interface Type: CAN, I2C, JTAG, SPI, SSP, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 2 Timer
Processor Series: LPC22
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 189
Subcategory: Microcontrollers - MCU
Part # Aliases: 935284897551
Unit Weight: 207,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2